There are no models available for this part yet.
Overview of IWC0805E39NR-3G by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IWC0805E39NR-3G by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK9738
|
Newark | Wirewound Inductor, 39Nh, 0.5A, 0805 Rohs Compliant: Yes |Laird IWC0805E39NR-3G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1870 / $0.2400 | Buy Now | |
DISTI #
240-IWC0805E39NR-3GCT-ND
|
DigiKey | FIXED IND 39NH 500MA 0.29OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.1035 / $0.2900 | Buy Now | |
DISTI #
000000000006387645
|
Sager | RF Inductors - SMD 0805 39nH 2% 500mA Min Qty: 10000 | 0 |
|
$0.0960 / $0.1001 | Buy Now |
CAD Models for IWC0805E39NR-3G by Laird, A DuPont Business
Part Data Attributes for IWC0805E39NR-3G by Laird, A DuPont Business
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAIRD TECHNOLOGIES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.29 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.35 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
60
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
2000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 500MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for IWC0805E39NR-3G
This table gives cross-reference parts and alternative options found for IWC0805E39NR-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWC0805E39NR-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST336RAA390GPZ | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | IWC0805E39NR-3G vs ST336RAA390GPZ |
ST336RAA390GQZ | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | IWC0805E39NR-3G vs ST336RAA390GQZ |
0805CS-390XGBC | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | IWC0805E39NR-3G vs 0805CS-390XGBC |
0805CS-390XGSC | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | IWC0805E39NR-3G vs 0805CS-390XGSC |
0805CS-390XGLD | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | IWC0805E39NR-3G vs 0805CS-390XGLD |
FHW0805UC039GSB | General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | IWC0805E39NR-3G vs FHW0805UC039GSB |
ST336RAA390GQH | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | IWC0805E39NR-3G vs ST336RAA390GQH |
FHW0805UC039GGB | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | IWC0805E39NR-3G vs FHW0805UC039GGB |
ST336RAA390GAH | General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | IWC0805E39NR-3G vs ST336RAA390GAH |
0805CS-390XGRD | General Purpose Inductor, | Coilcraft Inc | IWC0805E39NR-3G vs 0805CS-390XGRD |