Part Details for 0805CS-390XGRD by Coilcraft Inc
Overview of 0805CS-390XGRD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part Details for 0805CS-390XGRD
0805CS-390XGRD CAD Models
0805CS-390XGRD Part Data Attributes
|
0805CS-390XGRD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-390XGRD
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805CS-390XGRD
This table gives cross-reference parts and alternative options found for 0805CS-390XGRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-390XGRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0805UC039GST | General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | 0805CS-390XGRD vs FHW0805UC039GST |
ST336RAA390GLZ | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-390XGRD vs ST336RAA390GLZ |
ST336RAA390GTZ | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-390XGRD vs ST336RAA390GTZ |
BWCS0023171539NG00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805CS-390XGRD vs BWCS0023171539NG00 |
ST336RAA390GAZ | General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0907 | Coilcraft Inc | 0805CS-390XGRD vs ST336RAA390GAZ |
ST336RAA390GLH | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-390XGRD vs ST336RAA390GLH |
0805CS-390XGSC | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-390XGRD vs 0805CS-390XGSC |
WLCW2012Z0G39NPB | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 0805CS-390XGRD vs WLCW2012Z0G39NPB |
AWCS0023171539NG00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805CS-390XGRD vs AWCS0023171539NG00 |
FHW0805UC039GSB | General Purpose Inductor, 0.039uH, 2%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | 0805CS-390XGRD vs FHW0805UC039GSB |