-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-21 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
iW3689-00 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
iW3689-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW3689-21TR-ND
|
DigiKey | AC/DC DIGITAL POWER CONTROLLER F Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2880 / $0.3286 | Buy Now |
DISTI #
IW3689-21
|
Avnet Americas | AC to DC Digital Power Controller for Single-Stage High Power Factor Dimmable LED Driver 230V 8-Pin SOIC T/R - Tape and Reel (Alt: IW3689-21) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2486 | Buy Now |
DISTI #
724-IW3689-21
|
Mouser Electronics | LED Lighting Drivers AC/DC Digital Power Controller for Single-Stage High Power Factor Dimmable LED Drivers RoHS: Compliant | 0 |
|
$0.2770 / $0.2990 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3689-21
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3689-21
Renesas Electronics Corporation
LED Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER |