-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-21 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
iW3689-00 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
iW3689-01 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3689-01-ND
|
DigiKey | IC LED DRIVER OFFL PWM 8SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.3733 | Buy Now |
DISTI #
IW3689-01
|
Avnet Americas | AC/DC Digital Power Controller for Single-Stage High Power Factor Dimmable LED Drivers - Tape and Reel (Alt: IW3689-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
DISTI #
724-IW3689-01
|
Mouser Electronics | LED Lighting Drivers AC/DC Digital Power Controller for Single-Stage High Power Factor Dimmable LED Drivers RoHS: Compliant | 0 |
|
$0.3610 / $0.3750 | Order Now |
DISTI #
IW3689-01
|
Avnet Asia | AC/DC Digital Power Controller for Single-Stage High Power Factor Dimmable LED Drivers (Alt: IW3689-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.3294 / $0.3684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3689-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3689-01
Renesas Electronics Corporation
LED Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |