-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3688-00 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-20 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs | |
iW3688-21 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 20W Retrofit Bulbs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3688-20-ND
|
DigiKey | IC LED DRIVER OFFL PWM 14SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4250 / $0.4402 | Buy Now |
DISTI #
IW3688-20
|
Avnet Americas | AC/DC Advanced Digital Power Controller for Single-Stage Dimmable LED Drivers - Tape and Reel (Alt: IW3688-20) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3842 | Buy Now |
DISTI #
724-IW3688-20
|
Mouser Electronics | LED Lighting Drivers AC/DC Advanced Digital Power Controller for Single-Stage Dimmable LED Drivers RoHS: Compliant | 0 |
|
$0.4390 / $0.4550 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3688-20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3688-20
Renesas Electronics Corporation
LED Driver, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO SUPPLY VOLTAGE 120VAC AVAILABLE | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IW3688-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW3688-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IW3688-20 | LED Driver, PDSO14, SOIC-14 | Dialog Semiconductor GmbH | IW3688-20 vs IW3688-20 |