-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 12-Segment, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3614-00 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting | |
iW3614-02-B3 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3614-02-B3
|
Avnet Americas | AC/DC Digital Power Controller for High Power Factor Dimmable LED Drivers - Tape and Reel (Alt: IW3614-02-B3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3614-02-B3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3614-02-B3
Renesas Electronics Corporation
LED Driver, 12-Segment, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IW3614-02-B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IW3614-02-B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8552TLE-E00 | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IW3614-02-B3 vs LP8552TLE-E00 |
LP8552TLX/NOPB | Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85 | Texas Instruments | IW3614-02-B3 vs LP8552TLX/NOPB |
LP8552TLX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IW3614-02-B3 vs LP8552TLX |
LP8552TLE-E01/NOPB | LED DISPLAY DRIVER | Texas Instruments | IW3614-02-B3 vs LP8552TLE-E01/NOPB |