There are no models available for this part yet.
Overview of IW3614-00 by Dialog Semiconductor GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3614-00 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting | |
iW3614-02-B3 | Renesas Electronics Corporation | High PF, Off-Line LED Driver for 3W-15W Dimmable Solid State Lighting |
Price & Stock for IW3614-00 by Dialog Semiconductor GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IW3614-00
|
Maritex | 2493 |
|
$0.5010 / $0.6530 | Buy Now |
CAD Models for IW3614-00 by Dialog Semiconductor GmbH
Part Data Attributes for IW3614-00 by Dialog Semiconductor GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DIALOG SEMICONDUCTOR GMBH
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Segments
|
12
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
270
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
3.9 mm
|
Related Parts for IW3614-00
-
NCP305LSQ28T1GPower Management Circuits
-
AT91SAM7X512B-AUMicrocontrollers
-
MP2312GQSwitching Regulator or Controllers
-
IU2415SAOther Analog ICs
-
ISL9014AIRKNZLinear Regulator ICs
-
FAN3100TSXPeripheral Drivers
-
AD8091ARTZ-R7Operational Amplifiers
-
IXFN34N80Power Field-Effect Transistors
-
EP4CE30F29C8NField Programmable Gate Arrays