Part Details for ITW2415S by XP Power
Overview of ITW2415S by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITW2415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2648
|
Newark | Dc/Dc Converter, 1W, +/-15V, 0.033A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power ITW2415S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $10.3400 | Buy Now |
DISTI #
54X5253
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Xp Power ITW2415S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
1470-2652-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
7 In Stock |
|
$9.2400 / $11.0000 | Buy Now |
DISTI #
209-ITW2415S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, 2:1 INPUT SIP RoHS: Compliant | 36 |
|
$9.2400 / $11.0000 | Buy Now |
DISTI #
70809374
|
RS | DC-DC Converter, +/-15V 1W | XP Power ITW2415S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 / $10.3400 | RFQ |
|
Onlinecomponents.com |
16 Partner Stock |
|
$0 | Buy Now | |
DISTI #
ITW2415S
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SIP Min Qty: 1 | 13 |
|
$8.7600 / $11.7200 | Buy Now |
Part Details for ITW2415S
ITW2415S CAD Models
ITW2415S Part Data Attributes:
|
ITW2415S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITW2415S
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 17 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |