-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9774
|
Newark | Power Load Switch, 13.5V, Soic-8, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:6A, On State Resistance:0.15Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Infineon ITS4200SSJDXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5861 |
|
$0.7420 / $1.6200 | Buy Now |
DISTI #
ITS4200SSJDXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-8 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4944 In Stock |
|
$0.6087 / $1.5700 | Buy Now |
DISTI #
ITS4200SSJDXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 52 V, 1.2 A, 200 Milliohms, 8 Pins, DSO - Tape and Reel (Alt: ITS4200SSJDXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7297 | Buy Now |
DISTI #
726-ITS4200SSJDXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution MINI-PROFET RoHS: Compliant | 12013 |
|
$0.6080 / $1.5600 | Buy Now |
|
Future Electronics | ITS4200SSJD Series 52 V 1.2 A Smart High-Side NMOS-Power Switch - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Rochester Electronics | ITS4200 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 552 |
|
$0.5836 / $0.6866 | Buy Now |
DISTI #
ITS4200SSJDXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 52 V, 1.2 A, 200 Milliohms, 8 Pins, DSO - Tape and Reel (Alt: ITS4200SSJDXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7297 | Buy Now |
DISTI #
ITS4200SSJDXUMA1
|
TME | IC: power switch, high-side, 1.2A, Ch: 1, N-Channel, SMD, PG-DSO-8 Min Qty: 1 | 0 |
|
$1.6900 / $2.5300 | RFQ |
|
Ameya Holding Limited | ITS4200SSJD Series 52 V 1.2 A Smart High-Side NMOS-Power Switch - PG-DSO-8 | 6006 |
|
RFQ | |
DISTI #
SP001007698
|
EBV Elektronik | Power Load Distribution Switch IC, High Side, 1 Channel, 52 V, 1.2 A, 200 Milliohms, 8 Pins, DSO (Alt: SP001007698) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS4200SSJDXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS4200SSJDXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 52 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |