-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9771
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:1.5A, On State Resistance:0.16Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon ITS4200SMENHUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 298 |
|
$0.9130 / $1.8600 | Buy Now |
DISTI #
ITS4200SMENHUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 52 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10504 In Stock |
|
$0.7571 / $1.7900 | Buy Now |
DISTI #
ITS4200SMENHUMA1
|
Avnet Americas | Power Switch Hi Side 0.7A 4-Pin SOT-223 T/R - Tape and Reel (Alt: ITS4200SMENHUMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9295 | Buy Now |
DISTI #
12AC9771
|
Avnet Americas | Power Switch Hi Side 0.7A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9771) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 298 Partner Stock |
|
$1.3400 / $1.8600 | Buy Now |
DISTI #
726-ITS4200SMENHUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution MINI-PROFET RoHS: Compliant | 26149 |
|
$0.7870 / $1.7900 | Buy Now |
DISTI #
V72:2272_06384152
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -3V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2333 Container: Cut Strips | Americas - 3025 |
|
$0.7691 / $1.7594 | Buy Now |
|
Future Electronics | ITS4200SMEN Series 34 V 700 mA Smart High-Side NMOS-Power Switch - SOT-223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.7550 | Buy Now |
DISTI #
63330136
|
Verical | Current Limit SW 1-IN 1-OUT -3V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2224 | Americas - 7330 |
|
$0.7637 / $1.1513 | Buy Now |
DISTI #
69263650
|
Verical | Current Limit SW 1-IN 1-OUT -3V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2245 | Americas - 5377 |
|
$0.9850 / $1.4375 | Buy Now |
DISTI #
69836628
|
Verical | Current Limit SW 1-IN 1-OUT -3V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2333 | Americas - 3025 |
|
$0.7691 / $1.7594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS4200SMENHUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS4200SMENHUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |