Part Details for ITQ2412SA by XP Power
Overview of ITQ2412SA by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ITQ2412SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2141
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Xp Power ITQ2412SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.9800 / $24.9700 | Buy Now |
DISTI #
1470-2861-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
143 In Stock |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
209-ITQ2412SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP RoHS: Compliant | 26 |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
70809314
|
RS | DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP | XP Power ITQ2412SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3600 / $21.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
155 Partner Stock |
|
$0 | Buy Now |
DISTI #
82722774
|
Verical | ITQ2412SA Min Qty: 2 Package Multiple: 1 | Americas - 155 |
|
$29.5000 / $33.3400 | Buy Now |
DISTI #
ITQ2412SA
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 12VDC, Iout: 500mA, SIP8, THT Min Qty: 1 | 8 |
|
$22.0300 / $29.1600 | Buy Now |
DISTI #
C1S815100178047
|
Chip1Stop | DC to DC Converter Modules | 155 |
|
$32.2000 / $40.8000 | Buy Now |
Part Details for ITQ2412SA
ITQ2412SA CAD Models
ITQ2412SA Part Data Attributes
|
ITQ2412SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITQ2412SA
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |