Part Details for IT210 by Hutson Industries
Overview of IT210 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IT210
IT210 CAD Models
IT210 Part Data Attributes
|
IT210
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
IT210
Hutson Industries
4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Part Package Code | TO-220AB | |
Package Description | HERMETIC SEALED, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for IT210
This table gives cross-reference parts and alternative options found for IT210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IT210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC147B | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | IT210 vs SC147B |
MAC210A4FP | TRIAC, 200V V(DRM), 10A I(T)RMS, | Motorola Semiconductor Products | IT210 vs MAC210A4FP |
MAC210A8FP | 600V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | IT210 vs MAC210A8FP |
MAC210-4FP | 200V, 10A, TRIAC | Motorola Mobility LLC | IT210 vs MAC210-4FP |
MAC210A4FP | 200V, 10A, TRIAC | Motorola Mobility LLC | IT210 vs MAC210A4FP |
Q2010L5 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IT210 vs Q2010L5 |
Q6010LH5 | Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | IT210 vs Q6010LH5 |