Part Details for ISP742RIFUMA1 by Infineon Technologies AG
Overview of ISP742RIFUMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP742RIFUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3487
|
Newark | Ic, Smart High Side Pwr Sw, Dso-8, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:400Ma, On State Resistance:0.25Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:No, On/Enable Rohs Compliant: Yes |Infineon ISP742RIFUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6086 |
|
$0.7540 / $1.6600 | Buy Now |
DISTI #
ISP742RIFUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-8 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3039 In Stock |
|
$0.6400 / $1.3700 | Buy Now |
DISTI #
ISP742RIFUMA1
|
Avnet Americas | Power Switch Hi Side 0.4A 8-Pin DSO - Tape and Reel (Alt: ISP742RIFUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 / $0.6013 | Buy Now |
DISTI #
726-ISP742RIFUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APPS .4A RoHS: Compliant | 8868 |
|
$0.6090 / $1.7000 | Buy Now |
|
Future Electronics | ISP742RI Series 34 V 35 mOhm SMT Smart Power High Side Switch - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
DISTI #
85994256
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 16V 0.4A 8-Pin DSO T/R RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 2201 | Americas - 49347 |
|
$0.7070 / $0.7819 | Buy Now |
DISTI #
85994025
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 16V 0.4A 8-Pin DSO T/R RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 2301 | Americas - 12406 |
|
$0.7070 / $0.7819 | Buy Now |
DISTI #
75724744
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 16V 0.4A 8-Pin DSO T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2335 | Americas - 7500 |
|
$0.6588 / $1.0688 | Buy Now |
DISTI #
81426690
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 16V 0.4A 8-Pin DSO T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2314 | Americas - 2500 |
|
$0.5778 / $0.8488 | Buy Now |
|
Rochester Electronics | ISP742 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 61753 |
|
$0.5656 / $0.6654 | Buy Now |
Part Details for ISP742RIFUMA1
ISP742RIFUMA1 CAD Models
ISP742RIFUMA1 Part Data Attributes
|
ISP742RIFUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISP742RIFUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 16A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |