Part Details for ISP1508AET by NXP Semiconductors
Overview of ISP1508AET by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1508AET
ISP1508AET CAD Models
ISP1508AET Part Data Attributes:
|
ISP1508AET
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1508AET
NXP Semiconductors
LINE TRANSCEIVER, PBGA36, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-912-1, TFBGA-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-912-1, TFBGA-36 | |
Pin Count | 36 | |
Manufacturer Package Code | SOT-912-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B36 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 17 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 11 ns | |
Width | 3.5 mm |
Alternate Parts for ISP1508AET
This table gives cross-reference parts and alternative options found for ISP1508AET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1508AET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1508AET | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA36, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-912-1, TFBGA-36 | ST-Ericsson | ISP1508AET vs ISP1508AET |