Part Details for ISP1106DH by ST-Ericsson
Overview of ISP1106DH by ST-Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP1106DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for ISP1106DH
ISP1106DH CAD Models
ISP1106DH Part Data Attributes
|
ISP1106DH
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1106DH
ST-Ericsson
Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, CMOS, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 5V, TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 18 ns | |
Width | 4.4 mm |
Alternate Parts for ISP1106DH
This table gives cross-reference parts and alternative options found for ISP1106DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1106DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1106DH,118 | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | ST-Ericsson | ISP1106DH vs ISP1106DH,118 |
ISP1106DH,112 | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | ST-Ericsson | ISP1106DH vs ISP1106DH,112 |
ISP1106DH-T | IC LINE TRANSCEIVER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Line Driver or Receiver | NXP Semiconductors | ISP1106DH vs ISP1106DH-T |