-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6886
|
Newark | Digital Isolator, 4-Ch, 100Mbps, Wsoic16, No. Of Channels:4 Channel, Propagation Delay:13Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISOW7841FDWER Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.8300 / $12.7100 | Buy Now |
DISTI #
296-45472-1-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2076 In Stock |
|
$5.9503 / $10.8900 | Buy Now |
DISTI #
595-ISOW7841FDWER
|
Mouser Electronics | Digital Isolators HE Low-Emissions Reinforced Digi Iso RoHS: Compliant | 2164 |
|
$5.8000 / $10.7900 | Buy Now |
|
Ameya Holding Limited | 8266 |
|
RFQ | ||
|
Chip Stock | 6000 |
|
RFQ | ||
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 12050 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOW7841FDWER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7841FDWER
Texas Instruments
Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISOW7841FDWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7841FDWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISOW7841AQDWEQ1 | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7841FDWER vs ISOW7841AQDWEQ1 |
ADUM1400CRW | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ISOW7841FDWER vs ADUM1400CRW |
ISOW7841FAQDWERQ1 | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7841FDWER vs ISOW7841FAQDWERQ1 |
ACML-7400-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISOW7841FDWER vs ACML-7400-000E |
ADUM1400CRWZ | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ISOW7841FDWER vs ADUM1400CRWZ |
ADUM1400CRW-RL | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ISOW7841FDWER vs ADUM1400CRW-RL |
ADUM1400CRWZN | Interface Circuit, CMOS, PDSO16 | Analog Devices Inc | ISOW7841FDWER vs ADUM1400CRWZN |
ISOW7844FDWER | Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7841FDWER vs ISOW7844FDWER |
ISO7640FMDW | Quad-channel, 4/0, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISOW7841FDWER vs ISO7640FMDW |
ISOW7840FDWER | Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7841FDWER vs ISOW7840FDWER |