Part Details for ISOBLOCK I-ST-1C (100MV 10V) by Verivolt LLC
Overview of ISOBLOCK I-ST-1C (100MV 10V) by Verivolt LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOBLOCK I-ST-1C (100MV 10V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1780-1021-ND
|
DigiKey | TRANSDUCER CURRENT 9-28VDC Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$264.6200 | Buy Now |