-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO808AQTR-1 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4889
|
Newark | Power Load Sw, 36V, Tfqfpn-Ep-32 Rohs Compliant: Yes |Stmicroelectronics ISO808AQTR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$4.3000 / $7.2100 | Buy Now |
DISTI #
497-ISO808AQTR-1CT-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$4.1850 / $7.7900 | Buy Now |
DISTI #
ISO808AQTR-1
|
Avnet Americas | MOTION CONTROL & AUTOMATION - Tape and Reel (Alt: ISO808AQTR-1) Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$4.1850 / $4.4696 | Buy Now |
DISTI #
511-ISO808AQTR-1
|
Mouser Electronics | Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interf... more RoHS: Compliant | 703 |
|
$4.1200 / $7.7900 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 703 |
|
$4.6500 / $7.6300 | Buy Now |
|
Future Electronics | Octal high-side smart power solid-state relay with serial/parallel selectable RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel |
300 Cut Tape/Mini-Reel |
|
$4.3000 / $4.7300 | Buy Now |
DISTI #
ISO808AQTR-1
|
Avnet Silica | MOTION CONTROL AUTOMATION (Alt: ISO808AQTR-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO808AQTR-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISO808AQTR-1
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |