-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6942
|
Newark | Digital Isolator, 11Ns, Soic-16, No. Of Channels:2 Channel, Propagation Delay:11Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7821FDWW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4500 / $10.6100 | Buy Now |
DISTI #
296-43869-5-ND
|
DigiKey | DGTL ISO 5700VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
695 In Stock |
|
$5.1022 / $9.0000 | Buy Now |
DISTI #
595-ISO7821FDWW
|
Mouser Electronics | Digital Isolators Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 0 |
|
$6.4200 / $8.9800 | Order Now |
|
Ameya Holding Limited | DGTL ISO 5.7KV 2CH 16SOIC | 70605 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 5700VRMS 2CH GP 16SOIC / General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) | 3400 |
|
$103.6240 / $119.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7821FDWW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7821FDWW
Texas Instruments
Highest isolation rating, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for ISO7821FDWW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7821FDWW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL721VE | Analog Circuit, 1 Func, CMOS, PDSO16, 7.62 MM, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO7821FDWW vs IL721VE |
ADUM5201ARWZ-RL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-013AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ISO7821FDWW vs ADUM5201ARWZ-RL7 |
IL712S-1 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | ISO7821FDWW vs IL712S-1 |
ADUM5201ARWZ | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality) | Analog Devices Inc | ISO7821FDWW vs ADUM5201ARWZ |
ADUM1281CRZ | 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) | Analog Devices Inc | ISO7821FDWW vs ADUM1281CRZ |
HCPL-9031-000E | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ISO7821FDWW vs HCPL-9031-000E |
HCPL-9031-300 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ISO7821FDWW vs HCPL-9031-300 |
HCPL-9031-500 | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ISO7821FDWW vs HCPL-9031-500 |
HCPL-0931-500 | Analog Circuit, 1 Func, CMOS, PDSO8, SOP-8 | Broadcom Limited | ISO7821FDWW vs HCPL-0931-500 |
HCPL-9031-500 | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | ISO7821FDWW vs HCPL-9031-500 |