-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6924
|
Newark | Digital Isolator, 4-Ch, 100Mbps, Soic-16, No. Of Channels:4 Channel, Propagation Delay:10.7Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7740DWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9800 / $3.8600 | Buy Now |
DISTI #
296-44607-1-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5331 In Stock |
|
$1.4846 / $3.0700 | Buy Now |
DISTI #
595-ISO7740DWR
|
Mouser Electronics | Digital Isolators Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 23708 |
|
$1.5900 / $2.7700 | Buy Now |
DISTI #
V72:2272_16335373
|
Arrow Electronics | Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 Container: Cut Strips | Americas - 485 |
|
$1.4758 / $2.7303 | Buy Now |
DISTI #
75303753
|
Verical | Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2335 | Americas - 485 |
|
$1.4758 / $2.7303 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5KV 4CH GEN PURP 16SOIC | 9027 |
|
RFQ | |
DISTI #
C1S746204190887
|
Chip1Stop | Digital Isolator CMOS 4-CH 100Mbps Automotive 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1906 |
|
$1.1400 / $2.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | DGTL ISO 5000VRMS 4CH GP 16SOIC | 3097 |
|
$0.5729 / $1.1068 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 3097 |
|
$0.4982 / $0.9624 | Buy Now |
|
Win Source Electronics | High Speed, Robust EMC Reinforced Quad-Channel Digital Isolators | DGTL ISO 5KV 4CH GEN PURP 16SOIC | 103000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7740DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7740DWR
Texas Instruments
Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7740DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7740DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7740QDWRQ1 | Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7740DWR vs ISO7740QDWRQ1 |
ISO7740QDWQ1 | Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7740DWR vs ISO7740QDWQ1 |
ISO7740DW | Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7740DWR vs ISO7740DW |