-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 1/1, digital isolator 16-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7521CDWR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7521CDWR | Texas Instruments | Low-Power 5 KVrms Dual Digital Isolators 16-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2716
|
Newark | Ic, Dgtl Isolator, Dual, Lp, 16Soic, No. Of Channels:2 Channel, Propagation Delay:9Ns, Supply Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3503 |
|
$3.1400 / $6.0900 | Buy Now |
DISTI #
296-27757-1-ND
|
DigiKey | DGTL ISO 4.243KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
17515 In Stock |
|
$1.7275 / $3.5100 | Buy Now |
DISTI #
595-ISO7521CDWR
|
Mouser Electronics | Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595-ISO7521CDW RoHS: Compliant | 2692 |
|
$1.7200 / $3.2800 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 4.243KV GEN PURP 16SOIC | 111890 |
|
RFQ | |
DISTI #
SMC-ISO7521CDWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2080 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 60 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 94 |
|
$2.3397 / $2.5710 | Buy Now |
|
Win Source Electronics | DGTL ISO 4.243KV GEN PURP 16SOIC | 7500 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7521CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7521CDWR
Texas Instruments
Dual-channel, 1/1, digital isolator 16-SOIC -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 5 V FOR NORMAL OPERATION | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7521CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7521CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7521CDW | Texas Instruments | $1.9378 | Dual-channel, 1/1, digital isolator 16-SOIC -40 to 105 | ISO7521CDWR vs ISO7521CDW |