-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO7420EDRCT-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6361 In Stock |
|
$1.8031 / $3.4300 | Buy Now |
DISTI #
595-ISO7420EDR
|
Mouser Electronics | Digital Isolators Lo-Pwr Dual Channel Dig Iso RoHS: Compliant | 1433 |
|
$1.8300 / $3.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 29 |
|
$1.4560 / $2.9120 | Buy Now |
|
Quest Components | 23 |
|
$1.9500 / $3.9000 | Buy Now | |
|
LCSC | SOIC-8 Digital Isolators ROHS | 100 |
|
$2.1967 / $2.5925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7420EDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7420EDR
Texas Instruments
Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7420EDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7420EDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7420ED | Texas Instruments | $1.8378 | Dual-channel, 2/0, 50-Mbps digital isolator 8-SOIC -40 to 125 | ISO7420EDR vs ISO7420ED |
ADUM1200AR-RL7 | Analog Devices Inc | Check for Price | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ISO7420EDR vs ADUM1200AR-RL7 |
ISO7420QDRQ1 | Texas Instruments | Check for Price | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | ISO7420EDR vs ISO7420QDRQ1 |
ISO7420FEDR | Texas Instruments | $1.3855 | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | ISO7420EDR vs ISO7420FEDR |
ISO7420FED | Texas Instruments | $1.8343 | Dual-channel, 2/0, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | ISO7420EDR vs ISO7420FED |
ISO7420DR | Texas Instruments | $1.5744 | Dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | ISO7420EDR vs ISO7420DR |
ISO7420FMD | Texas Instruments | Check for Price | RF/Microwave Isolator/Circulator, RF/MICROWAVE ISOLATOR, GREEN, PLASTIC, MS-012AA, SOIC-8 | ISO7420EDR vs ISO7420FMD |
ISO7420MD | Texas Instruments | $2.1848 | Dual-channel, 2/0, 1-Mbps digital isolator with wide temperature range 8-SOIC -40 to 125 | ISO7420EDR vs ISO7420MD |
ISO7420FCCDR | Texas Instruments | $1.6619 | Dual-channel, 2/0, 50-Mbps, digital isolator 8-SOIC -40 to 125 | ISO7420EDR vs ISO7420FCCDR |
ADUM1200ARZ-RL7 | Analog Devices Inc | $2.3697 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | ISO7420EDR vs ADUM1200ARZ-RL7 |