-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37994-1-ND
|
DigiKey | DGTL ISO 3000VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5208 In Stock |
|
$1.2435 / $2.7200 | Buy Now |
DISTI #
595-ISO7310CDR
|
Mouser Electronics | Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr RoHS: Compliant | 1279 |
|
$1.1900 / $2.7100 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 3KV 1CH GEN PURP 8SOIC | 6104 |
|
RFQ | |
|
LCSC | SOIC-8 Digital Isolators ROHS | 8 |
|
$1.2392 / $1.8901 | Buy Now |
|
Win Source Electronics | DGTL ISO 3KV 1CH GEN PURP 8SOIC / Robust EMC, Low Power, Single Channel Digital Isolator | 54635 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7310CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7310CDR
Texas Instruments
Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7310CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7310CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7310CQDQ1 | Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7310CDR vs ISO7310CQDQ1 |
ISO7310CD | Low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7310CDR vs ISO7310CD |