-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37636-1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2086 In Stock |
|
$3.3495 / $6.1300 | Buy Now |
DISTI #
595-ISO7241CDWR
|
Mouser Electronics | Digital Isolators Quad Ch 3/1 25Mbps Dig Iso RoHS: Compliant | 2429 |
|
$3.2600 / $5.2400 | Buy Now |
DISTI #
ISO7241CDWR
|
TME | IC: interface, digital isolator, 25Mbps, 3.15÷5.5VDC, SMD, SO16 Min Qty: 1 | 241 |
|
$4.3300 / $5.9500 | Buy Now |
|
Ameya Holding Limited | SOIC 16/A°/QUAD CHANNEL DIG ISOLATOR (25MBPS) 3:1 | 12064 |
|
RFQ | |
DISTI #
SMC-ISO7241CDWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10020 |
|
RFQ | |
DISTI #
SMC-ISO7241CDWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1502 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 3365 |
|
$1.3440 / $2.3376 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5004 |
|
$1.4600 / $2.1900 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 78600 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7241CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241CDWR
Texas Instruments
Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7241CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7241CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7241MDWRG4 | Quad-channel, 3/1, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241MDWRG4 |
ISO7241CQDWRQ1 | Automotive, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241CQDWRQ1 |
ISO7241CDW | Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241CDW |
ISO7241MDWR | Quad-channel, 3/1, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241MDWR |
ISO7241CDWRG4 | Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241CDWRG4 |
ISO7241MDW | Quad-channel, 3/1, 150-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241MDW |
ISO7241CDWG4 | Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241CDWR vs ISO7241CDWG4 |