Overview of ISO7241C by Texas Instruments
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Price & Stock for ISO7241C by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | QUAD DIGITAL ISOLATORS | 5000 |
|
$2.4800 / $3.7200 | Buy Now |
CAD Models for ISO7241C by Texas Instruments
Resources and Additional Insights for ISO7241C
Reference Designs related to ISO7241C
-
PoE PSE Type 2 (30W) IEEE 802.3at Fully Autonomous Quad Port Solution.
This reference design is fully autonomous IEEE802.3at: Type-2 (30 W) Power-over-Ethernet (PoE) 4-port power sourcing equipment (PSE). An additional configuration of two non-standard: high-power ports (This reference design is made up of two boards:Motherboard (TPS23861EVM-612)Daughter board (TPS23861EVM-613)The daughter board features two TPS23861 IEEE 802.3at PoE PSE controller devices. The motherboard provides a multi-port base platform interface for the daughter board. Additionally: the motherboard provides interfaces for two optional boards: MSP-EXP430G2 LaunchPad™ (if custom power management programmability is desired) and USB-to-GPIO interface adapter (if PC GUI-based power management configuration is desired).This reference design has undergone exhaustive PoE testing and passes all industry-recognized conformance/interoperability test suites allowing customers to copy/paste the design without concern. The 2-layer PCB: daughter card: design delivers all of this on a low-cost platform.
-
PMP6933 18Vdc-60Vdc 输入、9.6V @ 15A 输出、效率高达 94% 的有源钳位正向
PMP6933 参考设计可通过宽范围 18V-60V 电信输入提供 9.6V 15.6A (150W) 的电源,效率达 94% 以上。此设计采用 UCC2897A 有源钳位控制器以及自驱动同步整流器实现超高效率。
-
Reference Design for 6-Cell HEV/EV Integrated Battery Monitor and Protector w/Passive Balancing</
The TIDA-00821 reference design is a stackable monitor and protector for use in large format Lithium-ion batteries that provides monitoring: balancing: and communications. Each bq76PL536A-Q1 EVM can manage 3 to 6 cells for Li-ion battery applications. Up to 32 bq76PL536A-Q1 EVM modules can be stacked. The system provides fast cell balancing: diagnostics: and module to controller communication. Independent protection circuitry isalso integrated.
-
TIDA-01165 IR 滤波器模拟控制器参考设计
参考设计 TIDA-01165 是一款用于红外滤波器的模拟控制器。该设计的亮点是 DRV8837C 电机驱动器,它用于在模块受高强度阳光照射时打开和关闭红外滤波器。简化的布局适合成本敏感型应用,同时还可创建无需固件的解决方案。
-
TIDA-00527 RS-485 总线供电参考设计
This design demonstrates the implementation of a buspowered RS-485 application and allows to evaluate different filters for the DC power. This saves the cost and space for a separate power wiring.
-
Three-Phase BLDC / PMSM Motor Drive with High-Performance Microcontrollers Reference Design
This reference design describes a motor-control evaluation kit for spinning 3-phase brushless DC and brushless AC (BLAC) often referred to as permanent-magnet synchronous (PMSM) motors with example of sensorless field oriented / vector control (FOC). The implementation leverages the DRV8301 gate-driver IC as well as the TPS65381 power-management IC (PMIC). This reference design can be used as a high-performance: power-efficient: cost-effective platform to speed up development of PMSM control algorithms.