-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7241ADW | Texas Instruments | Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | |
ISO7241ADWR | Texas Instruments | Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22962-5-ND
|
DigiKey | DGTL ISO 4000VPK 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7 In Stock |
|
$6.4900 | Buy Now |
|
Quest Components | 52 |
|
$3.7660 / $8.0700 | Buy Now | |
|
Win Source Electronics | DGTL ISO 4KV 4CH GEN PURP 16SOIC | 1200 |
|
$6.9710 / $10.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7241ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241ADW
Texas Instruments
Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 893863 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 162.05 | |
CO2e (mg) | 1951.082 | |
Samacsys Description | General Purpose Digital Isolator 4000Vpk 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 634.199847 | |
Category CO2 Kg | 12.04 | |
CO2 | 7635.766157879999 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-41-7, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7241ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7241ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3401WARWZ | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7241ADW vs ADUM3401WARWZ |
ISO7241AMDWREPG4 | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | ISO7241ADW vs ISO7241AMDWREPG4 |
ISO7241ADWRG4 | Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241ADW vs ISO7241ADWRG4 |
ISO7241ADWG4 | Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241ADW vs ISO7241ADWG4 |
ADUM1401WS | ADUM1401WS | Analog Devices Inc | ISO7241ADW vs ADUM1401WS |