-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7240CDWR | Texas Instruments | 2.5 kVrms, 25 Mbps, 4-Channel 4/0 Digital Isolator 16-SOIC -40 to 125 | |
ISO7240CDWG4 | Texas Instruments | 2.5 kVrms, 25 Mbps, 4-Channel 4/0 Digital Isolator 16-SOIC -40 to 125 | |
ISO7240CDW | Texas Instruments | 2.5 kVrms, 25 Mbps, 4-Channel 4/0 Digital Isolator 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 35 |
|
$2.2050 / $4.4100 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 31 |
|
$6.9000 / $10.3500 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 31 |
|
$6.9000 / $10.3500 | Buy Now |
|
Rochester Electronics | ISO7240C 2.5 kVrms, 25 Mbps, 4-Channel 4/0 Digital Isolator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20 |
|
$4.3800 / $5.1500 | Buy Now |
DISTI #
ISO7240CDW
|
TME | IC: interface, digital isolator, 150Mbps, 3.15÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$5.9100 / $8.5000 | RFQ |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 42700 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7240CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7240CDW
Texas Instruments
Quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7240CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7240CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7240MDWR | Texas Instruments | $2.7217 | Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125 | ISO7240CDW vs ISO7240MDWR |