-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel, 100-Mbps digital isolator with enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19768-1-ND
|
DigiKey | DGTL ISO 2500VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14341 In Stock |
|
$2.0675 / $4.1300 | Buy Now |
DISTI #
595-ISO722DR
|
Mouser Electronics | Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso RoHS: Compliant | 5866 |
|
$2.0600 / $3.1900 | Buy Now |
DISTI #
J56:1989_00134050
|
Arrow Electronics | Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$1.9010 | Buy Now |
DISTI #
V72:2272_07263542
|
Arrow Electronics | Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips | Americas - 2190 |
|
$2.1210 / $3.1360 | Buy Now |
|
Rochester Electronics | ISO722 Single 100Mbps Digital Isolator with Enable RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.3900 / $1.6300 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 6 |
|
$2.3347 / $2.4695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO722DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO722DR
Texas Instruments
Single-channel, 100-Mbps digital isolator with enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISO722DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO722DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO722MD | Texas Instruments | $2.9869 | Single-channel, 150-Mbps digital isolator with enable 8-SOIC -40 to 125 | ISO722DR vs ISO722MD |
ISO722DG4 | Texas Instruments | Check for Price | Single 100Mbps Digital Isolator with Enable 8-SOIC -40 to 125 | ISO722DR vs ISO722DG4 |
ISO722MDR | Texas Instruments | $1.7152 | Single-channel, 150-Mbps digital isolator with enable 8-SOIC -40 to 125 | ISO722DR vs ISO722MDR |