-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7142CCQDBQQ1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH 16SSOP Min Qty: 225 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4970 | Buy Now |
DISTI #
595-ISO7142CCQDBQQ1
|
Mouser Electronics | Digital Isolators Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125 RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
DISTI #
ISO7142CCQDBQQ1
|
TME | IC: interface, digital isolator, 50Mbps, 2.7÷5.5VDC, SMD, SSOP16 Min Qty: 1 | 0 |
|
$5.9400 / $8.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7142CCQDBQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7142CCQDBQQ1
Texas Instruments
Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7142CCQDBQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7142CCQDBQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7142CCDBQR | Texas Instruments | $2.1792 | Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125 | ISO7142CCQDBQQ1 vs ISO7142CCDBQR |
ISO7142CCDBQ | Texas Instruments | $2.4528 | Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125 | ISO7142CCQDBQQ1 vs ISO7142CCDBQ |
ISO7142CCQDBQRQ1 | Texas Instruments | $2.7242 | Automotive, quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -40 to 125 | ISO7142CCQDBQQ1 vs ISO7142CCQDBQRQ1 |
ADUM1402CRWZ-RL | Analog Devices Inc | $7.0638 | Quad-Channel Digital Isolator (2/2 Channel Directionality) | ISO7142CCQDBQQ1 vs ADUM1402CRWZ-RL |
ADUM1402CRW-RL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | ISO7142CCQDBQQ1 vs ADUM1402CRW-RL |
ADUM1402CRW | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | ISO7142CCQDBQQ1 vs ADUM1402CRW |
ADUM1402CRWZN | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO16 | ISO7142CCQDBQQ1 vs ADUM1402CRWZN |