Part Details for ISO67 by Amphenol FCi
Overview of ISO67 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO67
ISO67 CAD Models
Resources and Additional Insights for ISO67
Reference Designs related to ISO67
- Three-phase current transformer e-meter reference design with standalone ADC
- 1.6kW: bidirectional micro inverter based on GaN reference design
- Split-phase shunt e-meter reference design
-
ADC-based: digitally-isolated: wide-input: 16-channel: AC/DC binary input reference design
This reference design showcases a cost-optimized and scalable ADC-based AC/DC binary input module (BIM) architecture with reinforced isolation. The 16 channels of a 10- or 12-bit SAR ADC are used for sensing multiple binary inputs. The op amps: in addition to keeping the cost per-channel low: provide optimal signal conditioning for each input. A digital isolator (basic or reinforced) is used to isolate the host MCU or processor. A provision is available to measure temperature: humidity: and magnetic field for diagnostics. A reinforced isolation DC/DC power supply with configurable output provides the required supply for the binary module.
- 750W motor inverter with C2000™ MCU and MSPM0 reference design
- 1-kW brushless DC motor inverter reference design
- 250W motor inverter reference design
1 - 5 of 7 reference designs