Part Details for ISO35T by Olimex
Overview of ISO35T by Olimex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO35TDWR | Texas Instruments | Isolated 3.3V Full-Duplex RS-485 Transceiver with Integrated Transformer Driver 16-SOIC -40 to 85 | |
ISO35TDW | Texas Instruments | Isolated 3.3V Full-Duplex RS-485 Transceiver with Integrated Transformer Driver 16-SOIC -40 to 85 |
Part Details for ISO35T
ISO35T CAD Models
Resources and Additional Insights for ISO35T
Reference Designs related to ISO35T
-
1Mbps Isolated RS-485 Reference Design
This reference design provides an isolated: 1-Mbps: 3.3-V to 3.3-V RS-485 interface using the ISO35T: isolated RS-485 transceiver and the TPS76333 high-accuracy linear regulator. This board achieves signal and power isolation and at the same time decreases board space and power consumption.
- CC2510EM-QRTRWAVE-RD CC2510EM 四分之一波长天线参考设计