-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9547
|
Newark | Ic, Rs-485 Trnscvr Iso 5V 16-Soic, Device Type:Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS ISO3088DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4400 | Buy Now |
DISTI #
296-23490-5-ND
|
DigiKey | IC TXRX/ISO HALF 2/2 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
110 In Stock |
|
$7.8595 / $9.1200 | Buy Now |
DISTI #
595-ISO3088DW
|
Mouser Electronics | Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr RoHS: Compliant | 870 |
|
$6.7700 / $9.1100 | Buy Now |
|
Rochester Electronics | ISO3088 Isolated 5-V Half-Duplex RS-485 Transceivers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2 |
|
$4.7100 / $5.5400 | Buy Now |
DISTI #
ISO3088DW
|
TME | IC: interface, transceiver, 20Mbps, 3.15÷5.5VDC, SMD, SO16-W, Ch: 3 Min Qty: 1 | 51 |
|
$5.7000 / $8.6600 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, 20Mbps, 3.15÷5.5VDC, SMD, SO16-W, 2.5kV | 3345 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
|
Win Source Electronics | DG ISO 2.5KV RS422/RS485 16SOIC | 185780 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO3088DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO3088DW
Texas Instruments
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 125 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 45 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO3088DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO3088DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO3088DWRG4 | 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 | Texas Instruments | ISO3088DW vs ISO3088DWRG4 |
ISO3088DWG4 | 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 | Texas Instruments | ISO3088DW vs ISO3088DWG4 |