-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO48, 8 X 12.50 MM, TSSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO1I811T by Infineon Technologies AG is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ISO1I811T
|
Mouser Electronics | Digital Isolators Isolated 8Ch Digital Input Power Driver RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
DISTI #
81018696
|
Verical | Isolated 8 Channel Digital Input 48-Pin TSSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2401 | Americas - 1989 |
|
$6.2442 / $7.6299 | Buy Now |
|
Bristol Electronics | 775 |
|
RFQ | ||
|
Quest Components | 1591 |
|
$7.1190 / $14.2380 | Buy Now | |
|
LCSC | TSSOP-48 Digital Isolators ROHS | 36 |
|
$4.6679 / $6.7439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1I811T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISO1I811T
Infineon Technologies AG
Interface Circuit, PDSO48, 8 X 12.50 MM, TSSOP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | 8 X 12.50 MM, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 9.6 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
The maximum operating temperature range for the ISO1I811T is -40°C to 125°C.
The ISO1I811T has built-in electromagnetic interference (EMI) filters to minimize electromagnetic radiation and susceptibility.
The maximum data transfer rate of the ISO1I811T is up to 100 Mbps.
Yes, the ISO1I811T is compatible with industrial communication protocols such as CAN, SAE J1939, and ISO 15765-4.
The power consumption of the ISO1I811T is typically around 100 μA in idle mode and up to 10 mA in active mode.