Part Details for ISO124U/1K by Texas Instruments
Overview of ISO124U/1K by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO124U/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37890-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1284 In Stock |
|
$14.0439 / $20.8500 | Buy Now |
DISTI #
595-ISO124U/1K
|
Mouser Electronics | Isolation Amplifiers Precision Low Cost Isolation Amp RoHS: Compliant | 2533 |
|
$14.0400 / $20.8500 | Buy Now |
|
Ameya Holding Limited | SP Amp ISOL Amp Single ±18V 8-Pin SOP T/R | 2901 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOIC | 2255 |
|
$7.8229 / $10.0787 | Buy Now |
|
LCSC | SOIC-28-300mil Isolation Amplifiers ROHS | 2255 |
|
$7.9826 / $10.2844 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5000 |
|
$8.5700 / $12.8600 | Buy Now |
|
Sense Electronic Company Limited | SOP | 500 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ISOLATION 50KHZ 8SOIC / SP Amp ISOL Amp Single ±18V 8-Pin SOP T/R | 35560 |
|
$7.6310 / $11.4460 | Buy Now |