Part Details for ISM20-6353AH-4.000MHZ by ILSI America LLC
Overview of ISM20-6353AH-4.000MHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ISM20-6353AH-4.000MHZ
ISM20-6353AH-4.000MHZ CAD Models
ISM20-6353AH-4.000MHZ Part Data Attributes
|
ISM20-6353AH-4.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM20-6353AH-4.000MHZ
ILSI America LLC
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Oscillator Type | CMOS | |
Terminal Finish | GOLD OVER NICKEL |