Part Details for ISL9V2040D3S by Fairchild Semiconductor Corporation
Overview of ISL9V2040D3S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9V2040D3S
ISL9V2040D3S CAD Models
ISL9V2040D3S Part Data Attributes:
|
ISL9V2040D3S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9V2040D3S
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 10A I(C), 390V V(BR)CES, N-Channel, TO-252AA, PLASTIC,DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC,DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.3 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 6000 ns | |
Turn-on Time-Nom (ton) | 2780 ns |
Alternate Parts for ISL9V2040D3S
This table gives cross-reference parts and alternative options found for ISL9V2040D3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9V2040D3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9V2040D3ST | IGBT, 430V, 10A, 1.95V, 200mJ, DPAK EcoSPARK® I, N-Channel Ignition, 2500-REEL, Automotive Qualified | onsemi | ISL9V2040D3S vs ISL9V2040D3ST |