-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 430V, 10A, 1.95V, 200mJ, DPAK EcoSPARK® I, N-Channel Ignition, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9116
|
Newark | Igbt, 430V, 10A, 175Deg C, 130W Rohs Compliant: Yes |Onsemi ISL9V2040D3ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1653 |
|
$0.9830 / $2.0400 | Buy Now |
DISTI #
82C6123
|
Newark | Single Igbt, 420V, 10A, Dc Collector Current:10A, Collector Emitter Voltage Vces:390V, Power Dissipation Pd:130W, Collector Emitter Voltage V(Br)Ceo:420V, No. Of Pins:3, Collector Emitter Saturation Voltage Vce(Sat):1.95V Rohs Compliant: Yes |Onsemi ISL9V2040D3ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8550 / $1.1600 | Buy Now |
DISTI #
ISL9V2040D3STCT-ND
|
DigiKey | IGBT 430V 10A TO252AA Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$0.8697 / $2.0000 | Buy Now |
DISTI #
ISL9V2040D3ST
|
Avnet Americas | Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
DISTI #
ISL9V2040D3ST
|
Avnet Americas | Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ISL9V2040D3ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.9014 / $1.0091 | Buy Now |
DISTI #
512-ISL9V2040D3ST
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 10a 400V IGBT LL avalanche RoHS: Compliant | 819 |
|
$0.8690 / $1.6500 | Buy Now |
|
Future Electronics | IGBT 430V 10A 130W Surface Mount TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 10A, 390V, N-Channel, TO-252AA RoHS: Compliant Status: Active Min Qty: 1 | 96400 |
|
$0.8339 / $0.9810 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 2325 |
|
$2.1496 / $2.2163 | Buy Now |
DISTI #
ISL9V2040D3ST
|
Avnet Silica | Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9V2040D3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V2040D3ST
onsemi
IGBT, 430V, 10A, 1.95V, 200mJ, DPAK EcoSPARK® I, N-Channel Ignition, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 390 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 6000 ns | |
Turn-on Time-Nom (ton) | 2780 ns | |
VCEsat-Max | 2.3 V |