Part Details for ISL99201IICZ-TK by Intersil Corporation
Overview of ISL99201IICZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL99201IICZ-TK
ISL99201IICZ-TK CAD Models
ISL99201IICZ-TK Part Data Attributes
|
ISL99201IICZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99201IICZ-TK
Intersil Corporation
1.4W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 3 X 3.90 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,16 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 12 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PBGA-B9 | |
Length | 1.535 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.545 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.315 mm |
Alternate Parts for ISL99201IICZ-TK
This table gives cross-reference parts and alternative options found for ISL99201IICZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL99201IICZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL99201IIAZ-TK | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 3 X 3.90 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-9 | Intersil Corporation | ISL99201IICZ-TK vs ISL99201IIAZ-TK |
ISL99201IIAZ-TK | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, PBGA9 | Renesas Electronics Corporation | ISL99201IICZ-TK vs ISL99201IIAZ-TK |
ISL99201IIAZ-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, PBGA9 | Renesas Electronics Corporation | ISL99201IICZ-TK vs ISL99201IIAZ-T |
ISL99201IIBZ-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, PBGA9 | Renesas Electronics Corporation | ISL99201IICZ-TK vs ISL99201IIBZ-T |
ISL99201IICZ-TK | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, PBGA9 | Renesas Electronics Corporation | ISL99201IICZ-TK vs ISL99201IICZ-TK |
ISL99201IIDZ-T | 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 3 X 3.90 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-9 | Intersil Corporation | ISL99201IICZ-TK vs ISL99201IIDZ-T |
LM4894IBPX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | ISL99201IICZ-TK vs LM4894IBPX |
ISL99201IIBZ-TK | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, PBGA9 | Renesas Electronics Corporation | ISL99201IICZ-TK vs ISL99201IIBZ-TK |
LM4894IBPX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | ISL99201IICZ-TK vs LM4894IBPX |
LM4894IBP | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | ISL99201IICZ-TK vs LM4894IBP |