ISL98001CQZ-170
Description: Advanced 170MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray

Overview of ISL98001CQZ-170 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL98001CQZ-275 Renesas Electronics Corporation Advanced 275MHz Triple Video Digitizer with Digital PLL
ISL98001CQZ-EVALZ Renesas Electronics Corporation Advanced Triple Video Digitizer with Digital PLL Evaluation Board
ISL98001CQZ-210 Renesas Electronics Corporation Advanced 210MHz Triple Video Digitizer with Digital PLL

Price & Stock for ISL98001CQZ-170 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL98001CQZ-170
Avnet Americas AFE Video 3ADC 8-Bit 3.3V 128-Pin MQFP EP - Trays (Alt: ISL98001CQZ-170) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 17999 Partner Stock
RFQ

CAD Models for ISL98001CQZ-170 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL98001CQZ-170 by Renesas Electronics Corporation

ISL98001CQZ-170
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MQFP
Package Description
MQFP-128
Pin Count
128
Manufacturer Package Code
MDP0055
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Equivalence Code
QFP128,.67X.93,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. ISL98001CQZ-170
    Renesas Electronics Corporation
    Advanced 170MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray
    VS

Alternate Parts for ISL98001CQZ-170

This table gives cross-reference parts and alternative options found for ISL98001CQZ-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98001CQZ-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X98014L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, MQFP-128 Intersil Corporation ISL98001CQZ-170 vs X98014L128-3.3
ISL98001CQZ-275 Advanced 275MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation ISL98001CQZ-170 vs ISL98001CQZ-275
X98021L128-3.3-Z SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 Intersil Corporation ISL98001CQZ-170 vs X98021L128-3.3-Z
ISL98001CQZ-240 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 x 20 MM, ROHS COMPLIANT, PLASTIC, MS-022, MQFP-128 Intersil Corporation ISL98001CQZ-170 vs ISL98001CQZ-240
X98021L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 Intersil Corporation ISL98001CQZ-170 vs X98021L128-3.3
X98024L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 Intersil Corporation ISL98001CQZ-170 vs X98024L128-3.3
X98017L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 Intersil Corporation ISL98001CQZ-170 vs X98017L128-3.3
ISL98001IQZ-140 Advanced 140MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray Renesas Electronics Corporation ISL98001CQZ-170 vs ISL98001IQZ-140
ISL98001CQZ-210 Advanced 210MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray Renesas Electronics Corporation ISL98001CQZ-170 vs ISL98001CQZ-210

Related Parts for ISL98001CQZ-170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL98001CQZ-170 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL98001CQZ-170 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL98001CQZ-170 would you like to use for your alert(s)?
  • Please alert me when ISL98001CQZ-170 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL98001CQZ-170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL98001CQZ-170 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL98001CQZ-170 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL98001CQZ-170.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL98001CQZ-170 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: