Part Details for ISL97701IRZ by Intersil Corporation
Overview of ISL97701IRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL97701IRZ
ISL97701IRZ CAD Models
ISL97701IRZ Part Data Attributes:
|
ISL97701IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97701IRZ
Intersil Corporation
Boost Regulator with Integrated Schottky and Input Disconnect Switch; DFN10; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL97701IRZ
This table gives cross-reference parts and alternative options found for ISL97701IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97701IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97519AIUZ-TK | 600kHz/1.2MHz PWM Step-Up Regulator; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL97701IRZ vs ISL97519AIUZ-TK |
ISL97519IUZ-T | 2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MSOP-8 | Intersil Corporation | ISL97701IRZ vs ISL97519IUZ-T |
ISL97519IUZ | 2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MSOP-8 | Intersil Corporation | ISL97701IRZ vs ISL97519IUZ |
ISL97519AIUZ-T | 600kHz/1.2MHz PWM Step-Up Regulator; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL97701IRZ vs ISL97519AIUZ-T |
ISL97519IUZ-TK | 2A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MSOP-8 | Intersil Corporation | ISL97701IRZ vs ISL97519IUZ-TK |
ISL97516IUZ-TK | 600kHz/1.2MHz PWM Step-Up Regulator; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL97701IRZ vs ISL97516IUZ-TK |
ISL97702IRZ-T13 | 1.2A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10 | Intersil Corporation | ISL97701IRZ vs ISL97702IRZ-T13 |
ISL97702IRZ-T7 | 1.2A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10 | Intersil Corporation | ISL97701IRZ vs ISL97702IRZ-T7 |
ISL97702IRZ | 1.2A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10 | Intersil Corporation | ISL97701IRZ vs ISL97702IRZ |