Part Details for ISL97702IRZ by Intersil Corporation
Overview of ISL97702IRZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL97702IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, LCC | 1194 |
|
$1.8150 / $4.9500 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.2A, 1100kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14721 |
|
$2.2000 / $2.5900 | Buy Now |
|
Chip1Cloud | IC REG BOOST ADJ 1.2A DL 10DFN | 11400 |
|
RFQ |
Part Details for ISL97702IRZ
ISL97702IRZ CAD Models
ISL97702IRZ Part Data Attributes
|
ISL97702IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97702IRZ
Intersil Corporation
1.2A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL97702IRZ
This table gives cross-reference parts and alternative options found for ISL97702IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97702IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97702IRZ | 1.2 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10 | Rochester Electronics LLC | ISL97702IRZ vs ISL97702IRZ |
ISL97702IRZ-T13 | 1.2A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, DFN-10 | Intersil Corporation | ISL97702IRZ vs ISL97702IRZ-T13 |