Drivers And Interfaces
ISL97687IBZ
Description: 4-Channel LED Driver with Phase Shift Control and 10-Bit Dimming Resolution; SOIC28, TQFN28; Temp Range: -40° to 105°C

Overview of ISL97687IBZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ISL97687IBZ Renesas Electronics Corporation 4-Channel LED Driver with Phase Shift Control and 10-Bit Dimming Resolution
ISL97687IBZ-T Renesas Electronics Corporation 4-Channel LED Driver with Phase Shift Control and 10-Bit Dimming Resolution

CAD Models for ISL97687IBZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL97687IBZ by Intersil Corporation

ISL97687IBZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC, TQFN
Package Description
SOP, SOP28,.4
Pin Count
28, 28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
28
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL97687IBZ
    Intersil Corporation
    4-Channel LED Driver with Phase Shift Control and 10-Bit Dimming Resolution; SOIC28, TQFN28; Temp Range: -40° to 105°C
    VS

Related Parts for ISL97687IBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL97687IBZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL97687IBZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL97687IBZ would you like to use for your alert(s)?
  • Please alert me when ISL97687IBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL97687IBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL97687IBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL97687IBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL97687IBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL97687IBZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: