-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact 4-Ch LED Drivers with Phase Shift Control, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97684IRTZ-T | Renesas Electronics Corporation | Compact 4-Ch LED Drivers with Phase Shift Control | |
ISL97684IRTZ | Renesas Electronics Corporation | Compact 4-Ch LED Drivers with Phase Shift Control | |
ISL97684IRTZEVALZ | Renesas Electronics Corporation | Compact 4-Channel LED Driver with Phase Shift Control Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL97684IRTZ-ND
|
DigiKey | IC LED DRV RGLTR PWM 50MA 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3180 In Stock |
|
$1.7250 / $2.6000 | Buy Now |
DISTI #
ISL97684IRTZ
|
Avnet Americas | LED DRVR 48Segment 5V/9V/12V/15V/18V/24V 16-Pin TQFN EP - Rail/Tube (Alt: ISL97684IRTZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 5700 Factory Stock |
|
$3.2800 | Buy Now |
DISTI #
968-ISL97684IRTZ
|
Mouser Electronics | LED Lighting Drivers 4 CH LED DRVR 16LD TQFN 3X3 RoHS: Compliant | 3592 |
|
$1.7200 / $2.6000 | Buy Now |
|
Future Electronics | LED Lighting Drivers 4 CH LED DRVR 16LD TQFN 3X3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.6900 / $1.8200 | Buy Now |
|
Renesas Electronics America | IC LED DRV RGLTR PWM 50MA 16TQFN Min Qty: 1 Container: Tube | 3180 |
|
$1.7250 / $2.6000 | Buy Now |
DISTI #
ISL97684IRTZ
|
Avnet Silica | LED DRVR 48Segment 5V/9V/12V/15V/18V/24V 16-Pin TQFN EP (Alt: ISL97684IRTZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97684IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97684IRTZ
Renesas Electronics Corporation
Compact 4-Ch LED Drivers with Phase Shift Control, TQFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 48 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 26.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.03 MHz |