Part Details for ISL9305IRTHAANLZ-T by Intersil Corporation
Overview of ISL9305IRTHAANLZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9305IRTHAANLZ-T | Renesas Electronics Corporation | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface |
Part Details for ISL9305IRTHAANLZ-T
ISL9305IRTHAANLZ-T CAD Models
ISL9305IRTHAANLZ-T Part Data Attributes
|
ISL9305IRTHAANLZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9305IRTHAANLZ-T
Intersil Corporation
3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I<sup>2</sup>C Compatible Interface; TQFN16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL9305IRTHAANLZ-T
This table gives cross-reference parts and alternative options found for ISL9305IRTHAANLZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9305IRTHAANLZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9305IRTBFNCZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTBFNCZ-T |
ISL9305IRTWCLBZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTWCLBZ-T |
ISL9305IRTAANLZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTAANLZ-T |
ISL9305IRTHWBNLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHWBNLZ-T |
TPS2420RSAR | 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 | Texas Instruments | ISL9305IRTHAANLZ-T vs TPS2420RSAR |
ISL9305IRTHAANLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface, TQFN, /Reel | Renesas Electronics Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHAANLZ-T |
ISL9305IRTHWCLBZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHWCLBZ-T |
ISL9305IRTHWCNYZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHWCNYZ-T |
ISL9305IRTWLNCZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTWLNCZ-T |