There are no models available for this part yet.
Overview of ISL9305IRTAANLZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9305IRTAANLZ-T | Renesas Electronics Corporation | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface |
CAD Models for ISL9305IRTAANLZ-T by Intersil Corporation
Part Data Attributes for ISL9305IRTAANLZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TQFN
|
Package Description
|
HVQCCN, LCC16,.16SQ,25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
7.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for ISL9305IRTAANLZ-T
This table gives cross-reference parts and alternative options found for ISL9305IRTAANLZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9305IRTAANLZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9305IRTBFNCZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTBFNCZ-T |
ISL9305IRTWCLBZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTWCLBZ-T |
ISL9305IRTHWBNLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTHWBNLZ-T |
TPS2420RSAR | 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 | Texas Instruments | ISL9305IRTAANLZ-T vs TPS2420RSAR |
ISL9305IRTHAANLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTHAANLZ-T |
ISL9305IRTHAANLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface, TQFN, /Reel | Renesas Electronics Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTHAANLZ-T |
ISL9305IRTHWCLBZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTHWCLBZ-T |
ISL9305IRTHWCNYZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTHWCNYZ-T |
ISL9305IRTWLNCZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTAANLZ-T vs ISL9305IRTWLNCZ-T |
Related Parts for ISL9305IRTAANLZ-T
-
TPS65910A3A1RSLRPower Management Circuits
-
TPS82085SILRSwitching Regulator or Controllers
-
ISL29034IROZ-T7Other Analog ICs
-
NCP170BXV150T2GLinear Regulator ICs
-
5AGXMA3D4F27C5NField Programmable Gate Arrays
-
APTS006A0X4-SRZPower Supply Modules
-
FX23-40S-0.5SHHeaders and Edge Type Connectors
-
EL5164ISZAudio/Video Amplifiers