There are no models available for this part yet.
Overview of ISL9103AIRUNZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL9103AIRUNZ-T by Intersil Corporation
Part Data Attributes for ISL9103AIRUNZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
uTDFN
|
Package Description
|
1.60 X 1.60 MM, ROHS COMPLIANT, PLASTIC, UTDFN-6
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PFM TECHNIQUE ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.3 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.06,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.55 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2750 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for ISL9103AIRUNZ-T
This table gives cross-reference parts and alternative options found for ISL9103AIRUNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9103AIRUNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9103IRUCZ-T | Switching Regulator | Renesas Electronics Corporation | ISL9103AIRUNZ-T vs ISL9103IRUCZ-T |
ISL9103IRUDZ-T | Switching Regulator | Renesas Electronics Corporation | ISL9103AIRUNZ-T vs ISL9103IRUDZ-T |
ISL9103AIRUWZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9103AIRUNZ-T vs ISL9103AIRUWZ-T |
ISL9103IRUBZ-T | Switching Regulator | Renesas Electronics Corporation | ISL9103AIRUNZ-T vs ISL9103IRUBZ-T |
ISL9103AIRUAZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9103AIRUNZ-T vs ISL9103AIRUAZ-T |
ISL9103IRUNZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | ISL9103AIRUNZ-T vs ISL9103IRUNZ-T |
ISL9103AIRUFZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9103AIRUNZ-T vs ISL9103AIRUFZ-T |
Related Parts for ISL9103AIRUNZ-T
-
ISL6532ACRZ-TKSwitching Regulator or Controllers
-
IU4824SAOther Analog ICs
-
ISL9219IRZ-TPower Management Circuits
-
ISL9008IEJZ-TLinear Regulator ICs
-
ISO3082DWLine Driver or Receivers
-
ISPLSI1024-90LTProgrammable Logic Devices
-
ISL89165FRTCZ-TMOSFET Drivers
-
ISL97682IRTZDisplay Drivers
-
ISL4805APower Supply Modules