Part Details for ISL9103IRUDZ-T by Renesas Electronics Corporation
Overview of ISL9103IRUDZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL9103IRUDZ-T
ISL9103IRUDZ-T CAD Models
ISL9103IRUDZ-T Part Data Attributes
|
ISL9103IRUDZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9103IRUDZ-T
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ISL9103IRUDZ-T
This table gives cross-reference parts and alternative options found for ISL9103IRUDZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9103IRUDZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9103IRUCZ-T | Switching Regulator | Renesas Electronics Corporation | ISL9103IRUDZ-T vs ISL9103IRUCZ-T |
ISL9103AIRUWZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9103IRUDZ-T vs ISL9103AIRUWZ-T |
ISL9103IRUBZ-T | Switching Regulator | Renesas Electronics Corporation | ISL9103IRUDZ-T vs ISL9103IRUBZ-T |
ISL9103AIRUNZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | ISL9103IRUDZ-T vs ISL9103AIRUNZ-T |
ISL9103AIRUAZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9103IRUDZ-T vs ISL9103AIRUAZ-T |
ISL9103IRUNZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter; uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | ISL9103IRUDZ-T vs ISL9103IRUNZ-T |
ISL9103AIRUFZ-T | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9103IRUDZ-T vs ISL9103AIRUFZ-T |