Part Details for ISL9008AIEBZ-T by Intersil Corporation
Overview of ISL9008AIEBZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9008AIEBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL9008AIEBZ-T-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SC70-5 Min Qty: 473 Container: Bulk MARKETPLACE PRODUCT |
2871 In Stock |
|
$0.6400 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PMOS, PDSO5 ' RoHS: Compliant Status: Active Min Qty: 1 | 2871 |
|
$0.5454 / $0.6417 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.5V 0.15A SC70-5 | 3000 |
|
RFQ |
Part Details for ISL9008AIEBZ-T
ISL9008AIEBZ-T CAD Models
ISL9008AIEBZ-T Part Data Attributes
|
ISL9008AIEBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9008AIEBZ-T
Intersil Corporation
Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, uTDFN | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | |
Pin Count | 705, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.527 V | |
Output Voltage1-Min | 1.473 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |
Alternate Parts for ISL9008AIEBZ-T
This table gives cross-reference parts and alternative options found for ISL9008AIEBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9008AIEBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9008IEBZ-T | Low Noise LDO with Low IQ and High PSRR; SC705; Temp Range: -40° to 85°C | Intersil Corporation | ISL9008AIEBZ-T vs ISL9008IEBZ-T |
ISL9008AIEBZ-T | Low Noise LDO with Low IQ, High PSRR, SC70, /Reel | Renesas Electronics Corporation | ISL9008AIEBZ-T vs ISL9008AIEBZ-T |