-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 1.25A Peak, High Frequency Half-Bridge Drivers, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1482
|
Newark | 1.25A 100V Bridge Driver, 3X3 Dfn/Tube Rohs Compliant: Yes |Renesas ISL89400AR3Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL89400AR3Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89400AR3Z
Renesas Electronics Corporation
100V, 1.25A Peak, High Frequency Half-Bridge Drivers, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 9 | |
Manufacturer Package Code | L9.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N9 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC9/10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL89400AR3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89400AR3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89400AR3Z-T | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, DFN, /Reel | Renesas Electronics Corporation | ISL89400AR3Z vs ISL89400AR3Z-T |
ISL89400AR3Z-TK | 1.25A HALF BRDG BASED MOSFET DRIVER, PDSO9, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-9 | Intersil Corporation | ISL89400AR3Z vs ISL89400AR3Z-TK |
ISL89400AR3Z-TK | Half Bridge Based MOSFET Driver, 1.25A, PDSO9 | Renesas Electronics Corporation | ISL89400AR3Z vs ISL89400AR3Z-TK |
ISL89400AR3Z-T | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers; DFN9, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89400AR3Z vs ISL89400AR3Z-T |