-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate Based MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL89162FRTAZ
|
Avnet Americas | MOSFET DRVR 6A 2-OUT High Speed Full Brdg Inv/Non-Inv 8-Pin TDFN EP - Bulk (Alt: ISL89162FRTAZ) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1S329800339113
|
Chip1Stop | Driver 6A 2-OUT High Speed Full Brdg Inv/Non-Inv 8-Pin TDFN EP T/R RoHS: Compliant pbFree: Yes | 100 |
|
$3.3600 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL89162FRTAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89162FRTAZ
Renesas Electronics Corporation
AND Gate Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ISL89162FRTAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89162FRTAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89162FRTAZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89162FRTAZ vs ISL89162FRTAZ-T7 |
ISL89162FRTAZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89162FRTAZ vs ISL89162FRTAZ |
ISL89162FRTAZ-T | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89162FRTAZ vs ISL89162FRTAZ-T |